Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
CM-100620RDBSTK
CM-100620RDBSTK

CM-100620RDBSTK

DigiKey Part Number
2671-CM-100620RDBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100620RDBSTK
Description
12Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
12.00' (3.66m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
10164,20400 Kč1 642,04 Kč
25155,17520 Kč3 879,38 Kč
99145,93606 Kč14 447,67 Kč
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč
Alternate Color
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 24
Unit Price: 182,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 239
Unit Price: 182,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 129
Unit Price: 182,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 253
Unit Price: 182,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 54
Unit Price: 182,47000 Kč
Alternate Length
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 27
Unit Price: 796,45000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 134
Unit Price: 123,47000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 128
Unit Price: 59,00000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 6
Unit Price: 1 423,87000 Kč