



CM-100614RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100614RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100614RDBSTK |
Description | 0.5Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 25 | 50,18520 Kč | 1 254,63 Kč |
| 99 | 47,24545 Kč | 4 677,30 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











