Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded
CM-100614BLBSTK
CM-100614BLBSTK

CM-100614BLBSTK

DigiKey Part Number
2671-CM-100614BLBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100614BLBSTK
Description
0.5Ft Cat5E Shielded (FTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
0.50' (152.4mm)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 538
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1053,12500 Kč531,25 Kč
2550,18520 Kč1 254,63 Kč
9947,24545 Kč4 677,30 Kč
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč
Alternate Color
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 574
Unit Price: 59,00000 Kč
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 2000
Unit Price: 59,00000 Kč
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 7
Unit Price: 59,00000 Kč
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 486
Unit Price: 59,00000 Kč
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 253
Unit Price: 59,00000 Kč
Alternate Length
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 239
Unit Price: 182,47000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 314
Unit Price: 123,47000 Kč
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 468
Unit Price: 98,69000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 382
Unit Price: 286,62000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 763
Unit Price: 395,18000 Kč