



CM-100614PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100614PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100614PUBSTK |
Description | 0.5Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Purple | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 25 | 50,18520 Kč | 1 254,63 Kč |
| 99 | 47,24545 Kč | 4 677,30 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











