



CM-100620BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100620BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100620BLBSTK |
Description | 12Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 12.00' (3.66m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 164,20400 Kč | 1 642,04 Kč |
| 25 | 155,17520 Kč | 3 879,38 Kč |
| 99 | 145,93606 Kč | 14 447,67 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |











