Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
CM-100620ORBSTK
CM-100620ORBSTK

CM-100620ORBSTK

DigiKey Part Number
2671-CM-100620ORBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100620ORBSTK
Description
12Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
12.00' (3.66m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
10164,20400 Kč1 642,04 Kč
25155,17520 Kč3 879,38 Kč
99145,93606 Kč14 447,67 Kč
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč
Alternate Color
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 24
Unit Price: 182,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 239
Unit Price: 182,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 40
Unit Price: 182,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 253
Unit Price: 182,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 54
Unit Price: 182,47000 Kč
Alternate Length
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 236
Unit Price: 286,62000 Kč
200Ft Cat5E Shielded (FTP) Ether
In-Stock: 2
Unit Price: 1 841,10000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 141
Unit Price: 74,12000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 15
Unit Price: 395,18000 Kč