



CM-100616ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100616ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100616ORBSTK |
Description | 20Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,62000 Kč | 286,62 Kč |
| 10 | 258,06500 Kč | 2 580,65 Kč |
| 25 | 243,57680 Kč | 6 089,42 Kč |
| 99 | 229,29818 Kč | 22 700,52 Kč |
| Unit Price without VAT: | 286,62000 Kč |
|---|---|
| Unit Price with VAT: | 346,81020 Kč |










