



CM-100617ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100617ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100617ORBSTK |
Description | 1.5Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.50' (457.2mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 66,77400 Kč | 667,74 Kč |
| 25 | 62,99400 Kč | 1 574,85 Kč |
| 99 | 59,21434 Kč | 5 862,22 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |










