



CM-100612RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100612RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100612RDBSTK |
Description | 150Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 150.00' (45.72m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,87000 Kč | 1 423,87 Kč |
| 10 | 1 281,50800 Kč | 12 815,08 Kč |
| 25 | 1 210,32480 Kč | 30 258,12 Kč |
| 99 | 1 139,14152 Kč | 112 775,01 Kč |
| Unit Price without VAT: | 1 423,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,88270 Kč |











