Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded
CM-100612BLBSTK
CM-100612BLBSTK

CM-100612BLBSTK

DigiKey Part Number
2671-CM-100612BLBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100612BLBSTK
Description
150Ft Cat5E Shielded (FTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
150.00' (45.72m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 423,87000 Kč1 423,87 Kč
101 281,50800 Kč12 815,08 Kč
251 210,32480 Kč30 258,12 Kč
991 139,14152 Kč112 775,01 Kč
Unit Price without VAT:1 423,87000 Kč
Unit Price with VAT:1 722,88270 Kč
Alternate Color
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 13
Unit Price: 1 423,87000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 6
Unit Price: 1 423,87000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 45
Unit Price: 1 423,87000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 6
Unit Price: 1 423,87000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 5
Unit Price: 1 423,87000 Kč
Alternate Length
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 759
Unit Price: 128,72000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1428
Unit Price: 105,83000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 1806
Unit Price: 159,58000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 518
Unit Price: 77,69000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 45
Unit Price: 216,91000 Kč