



CM-100612GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100612GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100612GYBSTK |
Description | 150Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,87000 Kč | 1 423,87 Kč |
| 10 | 1 281,50800 Kč | 12 815,08 Kč |
| 25 | 1 210,32480 Kč | 30 258,12 Kč |
| 99 | 1 139,14152 Kč | 112 775,01 Kč |
| Unit Price without VAT: | 1 423,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,88270 Kč |











