Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
CM-100607GYBSTK
CM-100607GYBSTK

CM-100607GYBSTK

DigiKey Part Number
2671-CM-100607GYBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100607GYBSTK
Description
15Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 973
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10195,28100 Kč1 952,81 Kč
25184,36240 Kč4 609,06 Kč
99173,44343 Kč17 170,90 Kč
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč
Alternate Color
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 333
Unit Price: 216,91000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 525
Unit Price: 216,91000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 154
Unit Price: 216,91000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 2097
Unit Price: 216,91000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 45
Unit Price: 216,91000 Kč
Alternate Length
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1950
Unit Price: 64,46000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 275
Unit Price: 123,47000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 13
Unit Price: 1 423,87000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
100Ft Cat5E Shielded (FTP) Ether
In-Stock: 538
Unit Price: 1 114,99000 Kč