



CM-100607RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100607RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100607RDBSTK |
Description | 15Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 195,28100 Kč | 1 952,81 Kč |
| 25 | 184,36240 Kč | 4 609,06 Kč |
| 99 | 173,44343 Kč | 17 170,90 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |











