



CM-100603RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100603RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100603RDBSTK |
Description | 3Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 75,38300 Kč | 753,83 Kč |
| 25 | 71,18320 Kč | 1 779,58 Kč |
| 99 | 66,98364 Kč | 6 631,38 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |











