Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
CM-100603ORBSTK
CM-100603ORBSTK

CM-100603ORBSTK

DigiKey Part Number
2671-CM-100603ORBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100603ORBSTK
Description
3Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1075,38300 Kč753,83 Kč
2571,18320 Kč1 779,58 Kč
9966,98364 Kč6 631,38 Kč
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč
Alternate Color
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 365
Unit Price: 83,78000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 480
Unit Price: 83,78000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 514
Unit Price: 83,78000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 273
Unit Price: 83,78000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 430
Unit Price: 83,78000 Kč
Alternate Length
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 331
Unit Price: 77,69000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 658
Unit Price: 64,46000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 142
Unit Price: 128,72000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 6
Unit Price: 159,58000 Kč