Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
CM-100603YWBSTK
CM-100603YWBSTK

CM-100603YWBSTK

DigiKey Part Number
2671-CM-100603YWBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100603YWBSTK
Description
3Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Shielded
Color
Yellow
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1075,38300 Kč753,83 Kč
2571,18320 Kč1 779,58 Kč
9966,98364 Kč6 631,38 Kč
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč
Alternate Color
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 993
Unit Price: 83,78000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 470
Unit Price: 83,78000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1519
Unit Price: 83,78000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 676
Unit Price: 83,78000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 235
Unit Price: 83,78000 Kč
Alternate Length
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 187
Unit Price: 105,83000 Kč
100Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 1468
Unit Price: 159,58000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1047
Unit Price: 64,46000 Kč