Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
CM-100605ORBSTK
CM-100605ORBSTK

CM-100605ORBSTK

DigiKey Part Number
2671-CM-100605ORBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100605ORBSTK
Description
7Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
10115,90900 Kč1 159,09 Kč
25109,39960 Kč2 734,99 Kč
99102,89020 Kč10 186,13 Kč
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč
Alternate Color
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 759
Unit Price: 128,72000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 311
Unit Price: 128,72000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 585
Unit Price: 128,72000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 644
Unit Price: 128,72000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1462
Unit Price: 128,72000 Kč
Alternate Length
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 331
Unit Price: 77,69000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 658
Unit Price: 64,46000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 434
Unit Price: 83,78000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 6
Unit Price: 159,58000 Kč