



CM-100605GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100605GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100605GNBSTK |
Description | 7Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 115,90900 Kč | 1 159,09 Kč |
| 25 | 109,39960 Kč | 2 734,99 Kč |
| 99 | 102,89020 Kč | 10 186,13 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |











