


CM-100604GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100604GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100604GNBSTK |
Description | 5Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 95,33100 Kč | 953,31 Kč |
| 25 | 89,87160 Kč | 2 246,79 Kč |
| 99 | 84,62192 Kč | 8 377,57 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |











