



CM-100606ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100606ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100606ORBSTK |
Description | 10Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 143,62600 Kč | 1 436,26 Kč |
| 25 | 135,64720 Kč | 3 391,18 Kč |
| 99 | 127,66788 Kč | 12 639,12 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |











