Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
CM-100602RDBSTK
CM-100602RDBSTK

CM-100602RDBSTK

DigiKey Part Number
2671-CM-100602RDBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100602RDBSTK
Description
2Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (609.6mm)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 384
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
1069,92300 Kč699,23 Kč
2566,14360 Kč1 653,59 Kč
9962,15404 Kč6 153,25 Kč
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč
Alternate Color
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1904
Unit Price: 77,69000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 429
Unit Price: 77,69000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 331
Unit Price: 77,69000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 518
Unit Price: 77,69000 Kč
Alternate Length
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 333
Unit Price: 216,91000 Kč
25Ft Cat5E Shielded (FTP) Ethern
In-Stock: 130
Unit Price: 325,47000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 585
Unit Price: 128,72000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 71
Unit Price: 105,83000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 430
Unit Price: 83,78000 Kč