



CM-100602WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100602WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100602WTBSTK |
Description | 2Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | White | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 69,92300 Kč | 699,23 Kč |
| 25 | 66,14360 Kč | 1 653,59 Kč |
| 99 | 62,15404 Kč | 6 153,25 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |











