



CM-100602BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100602BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100602BKBSTK |
Description | 2Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 69,92300 Kč | 699,23 Kč |
| 25 | 66,14360 Kč | 1 653,59 Kč |
| 99 | 62,15404 Kč | 6 153,25 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |

















