Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
CM-100615BKBSTK
CM-100615BKBSTK

CM-100615BKBSTK

DigiKey Part Number
2671-CM-100615BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100615BKBSTK
Description
6Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.00' (1.83m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 957
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
10111,07900 Kč1 110,79 Kč
25104,99000 Kč2 624,75 Kč
9998,69061 Kč9 770,37 Kč
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč
Alternate Color
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 275
Unit Price: 123,47000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 182
Unit Price: 123,47000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 2
Unit Price: 123,47000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 314
Unit Price: 123,47000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 134
Unit Price: 123,47000 Kč
Alternate Length
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 7
Unit Price: 59,00000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 246
Unit Price: 286,62000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 253
Unit Price: 182,47000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 37
Unit Price: 1 423,87000 Kč
125Ft Cat5E Shielded (FTP) Ether
In-Stock: 8
Unit Price: 1 191,22000 Kč