



CM-100615RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100615RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100615RDBSTK |
Description | 6Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 111,07900 Kč | 1 110,79 Kč |
| 25 | 104,99000 Kč | 2 624,75 Kč |
| 99 | 98,69061 Kč | 9 770,37 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |











