Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
CM-100609BKBSTK
CM-100609BKBSTK

CM-100609BKBSTK

DigiKey Part Number
2671-CM-100609BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100609BKBSTK
Description
50Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
50Ft Cat5E Shielded (FTP) Ethern
In-Stock: 12
Unit Price: 648,21000 Kč
50Ft Cat5E Shielded (FTP) Ethern
In-Stock: 189
Unit Price: 648,21000 Kč
50Ft Cat5E Shielded (FTP) Ethern
In-Stock: 73
Unit Price: 648,21000 Kč
50Ft Cat5E Shielded (FTP) Ethern
In-Stock: 20
Unit Price: 648,21000 Kč
50Ft Cat5E Shielded (FTP) Ethern
In-Stock: 107
Unit Price: 648,21000 Kč
Alternate Length
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 311
Unit Price: 128,72000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 59
Unit Price: 77,69000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 2097
Unit Price: 216,91000 Kč