



CM-100609YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100609YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100609YWBSTK |
Description | 50Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,21000 Kč | 648,21 Kč |
| 10 | 583,32400 Kč | 5 833,24 Kč |
| 25 | 550,98760 Kč | 13 774,69 Kč |
| 99 | 518,65061 Kč | 51 346,41 Kč |
| Unit Price without VAT: | 648,21000 Kč |
|---|---|
| Unit Price with VAT: | 784,33410 Kč |











