Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
CM-100617BKBSTK
CM-100617BKBSTK

CM-100617BKBSTK

DigiKey Part Number
2671-CM-100617BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100617BKBSTK
Description
1.5Ft Cat.5E Shielded (FTP) Ethe
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.50' (457.2mm)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 636
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1066,77400 Kč667,74 Kč
2562,99400 Kč1 574,85 Kč
9959,21434 Kč5 862,22 Kč
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč
Alternate Color
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 141
Unit Price: 74,12000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 405
Unit Price: 74,12000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 265
Unit Price: 74,12000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 283
Unit Price: 74,12000 Kč
Alternate Length
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 7
Unit Price: 59,00000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 246
Unit Price: 286,62000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 957
Unit Price: 123,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 253
Unit Price: 182,47000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 37
Unit Price: 1 423,87000 Kč