


CM-100608RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100608RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100608RDBSTK |
Description | 25Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,47000 Kč | 325,47 Kč |
| 10 | 292,92200 Kč | 2 929,22 Kč |
| 25 | 276,54360 Kč | 6 913,59 Kč |
| 99 | 260,37515 Kč | 25 777,14 Kč |
| Unit Price without VAT: | 325,47000 Kč |
|---|---|
| Unit Price with VAT: | 393,81870 Kč |











