



CM-100610GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100610GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100610GYBSTK |
Description | 75Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,45000 Kč | 796,45 Kč |
| 10 | 716,87200 Kč | 7 168,72 Kč |
| 25 | 676,97560 Kč | 16 924,39 Kč |
| 99 | 637,07929 Kč | 63 070,85 Kč |
| Unit Price without VAT: | 796,45000 Kč |
|---|---|
| Unit Price with VAT: | 963,70450 Kč |











