Parametric Equivalent

8382-2SG-3DC | |
|---|---|
DigiKey Part Number | SC3467-ND |
Manufacturer | |
Manufacturer Product Number | 8382-2SG-3DC |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-2SG-3DC | Conxall/Switchcraft | 64 | SC1283-ND | 267,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,18000 Kč | 294,18 Kč |
| 10 | 250,02300 Kč | 2 500,23 Kč |
| 25 | 234,36280 Kč | 5 859,07 Kč |
| 50 | 223,17940 Kč | 11 158,97 Kč |
| 100 | 212,52920 Kč | 21 252,92 Kč |
| 300 | 196,68757 Kč | 59 006,27 Kč |
| 500 | 189,73204 Kč | 94 866,02 Kč |
| 1 000 | 180,68863 Kč | 180 688,63 Kč |
| Unit Price without VAT: | 294,18000 Kč |
|---|---|
| Unit Price with VAT: | 355,95780 Kč |













