Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6382-2PG-321 | |
|---|---|
DigiKey Part Number | 6382-2PG-321-ND |
Manufacturer | |
Manufacturer Product Number | 6382-2PG-321 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-2PG-321 | Conxall/Switchcraft | 0 | 6282-2PG-321-ND | 141,23880 Kč | Parametric Equivalent |
| 6282-2PG-519 | Conxall/Switchcraft | 0 | 6282-2PG-519-ND | 146,29100 Kč | Parametric Equivalent |
| 6282-2PG-522 | Conxall/Switchcraft | 487 | SC1892-ND | 206,62000 Kč | Parametric Equivalent |
| 6382-2PG-519 | Conxall/Switchcraft | 0 | SC3114-ND | 226,57000 Kč | Parametric Equivalent |
| 6382-2PG-522 | Conxall/Switchcraft | 99 | SC3115-ND | 226,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 155,86400 Kč | 15 586,40 Kč |
| Unit Price without VAT: | 155,86400 Kč |
|---|---|
| Unit Price with VAT: | 188,59544 Kč |










