
6380-2PG-311 | |
|---|---|
DigiKey Part Number | 6380-2PG-311-ND |
Manufacturer | |
Manufacturer Product Number | 6380-2PG-311 |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6380-2PG-311 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 169,76400 Kč | 1 697,64 Kč |
| 25 | 159,11920 Kč | 3 977,98 Kč |
| 50 | 151,52360 Kč | 7 576,18 Kč |
| 100 | 144,29290 Kč | 14 429,29 Kč |
| 300 | 133,53500 Kč | 40 060,50 Kč |
| 500 | 128,81108 Kč | 64 405,54 Kč |
| 1 000 | 122,66997 Kč | 122 669,97 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |











