
6295 | |
|---|---|
DigiKey Part Number | SC1397-ND |
Manufacturer | |
Manufacturer Product Number | 6295 |
Description | CONN DUST COVER BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | 6295 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Conxall/Switchcraft | For Use With/Related Products Mini-Con-X® Receptacle |
Series | Material Santoprene |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 33,32700 Kč | 333,27 Kč |
| 25 | 31,23320 Kč | 780,83 Kč |
| 50 | 29,73580 Kč | 1 486,79 Kč |
| 100 | 28,31550 Kč | 2 831,55 Kč |
| 300 | 26,20217 Kč | 7 860,65 Kč |
| 500 | 25,27436 Kč | 12 637,18 Kč |
| 1 000 | 24,06808 Kč | 24 068,08 Kč |
| 2 500 | 22,56198 Kč | 56 404,95 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |




















