



7282-8PG-300 | |
|---|---|
DigiKey Part Number | SC1876-ND |
Manufacturer | |
Manufacturer Product Number | 7282-8PG-300 |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 7282-8PG-300 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 8 | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,89000 Kč | 323,89 Kč |
| 10 | 275,20900 Kč | 2 752,09 Kč |
| 25 | 257,97400 Kč | 6 449,35 Kč |
| 50 | 245,66120 Kč | 12 283,06 Kč |
| 100 | 233,93820 Kč | 23 393,82 Kč |
| 300 | 216,50163 Kč | 64 950,49 Kč |
| 500 | 208,84572 Kč | 104 422,86 Kč |
| 1 000 | 198,89265 Kč | 198 892,65 Kč |
| Unit Price without VAT: | 323,89000 Kč |
|---|---|
| Unit Price with VAT: | 391,90690 Kč |
















