Parametric Equivalent
Parametric Equivalent

6280-8SG-321 | |
|---|---|
DigiKey Part Number | 6280-8SG-321-ND |
Manufacturer | |
Manufacturer Product Number | 6280-8SG-321 |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 8 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-8SG-519 | Conxall/Switchcraft | 59 | SC3286-ND | 352,88000 Kč | Parametric Equivalent |
| 6280-8SG-522 | Conxall/Switchcraft | 0 | 6280-8SG-522-ND | 262,07860 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 256,61860 Kč | 25 661,86 Kč |
| Unit Price without VAT: | 256,61860 Kč |
|---|---|
| Unit Price with VAT: | 310,50851 Kč |

















