
8282-8PG-311 | |
|---|---|
DigiKey Part Number | SC3194-ND |
Manufacturer | |
Manufacturer Product Number | 8282-8PG-311 |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 8282-8PG-311 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 8 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,60000 Kč | 404,60 Kč |
| 10 | 343,88600 Kč | 3 438,86 Kč |
| 25 | 322,35080 Kč | 8 058,77 Kč |
| 50 | 306,96380 Kč | 15 348,19 Kč |
| 100 | 292,32110 Kč | 29 232,11 Kč |
| 300 | 270,53687 Kč | 81 161,06 Kč |
| 500 | 260,97154 Kč | 130 485,77 Kč |
| Unit Price without VAT: | 404,60000 Kč |
|---|---|
| Unit Price with VAT: | 489,56600 Kč |













