



6282-8SG-522 | |
|---|---|
DigiKey Part Number | SC2180-ND |
Manufacturer | |
Manufacturer Product Number | 6282-8SG-522 |
Description | CONN PLUG FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-8SG-522 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 8 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,26000 Kč | 518,26 Kč |
| 10 | 440,55200 Kč | 4 405,52 Kč |
| 25 | 412,95560 Kč | 10 323,89 Kč |
| 50 | 393,25540 Kč | 19 662,77 Kč |
| 100 | 374,49800 Kč | 37 449,80 Kč |
| 300 | 346,59340 Kč | 103 978,02 Kč |
| 500 | 334,33910 Kč | 167 169,55 Kč |
| Unit Price without VAT: | 518,26000 Kč |
|---|---|
| Unit Price with VAT: | 627,09460 Kč |












