


8282-8PG-513 | |
|---|---|
DigiKey Part Number | SC3176-ND |
Manufacturer | |
Manufacturer Product Number | 8282-8PG-513 |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 8282-8PG-513 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 8 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.130" ~ 0.150" (3.30mm ~ 3.81mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,27000 Kč | 411,27 Kč |
| 10 | 349,51700 Kč | 3 495,17 Kč |
| 25 | 327,63160 Kč | 8 190,79 Kč |
| 50 | 311,99420 Kč | 15 599,71 Kč |
| 100 | 297,10950 Kč | 29 710,95 Kč |
| 300 | 274,96933 Kč | 82 490,80 Kč |
| 500 | 265,24692 Kč | 132 623,46 Kč |
| Unit Price without VAT: | 411,27000 Kč |
|---|---|
| Unit Price with VAT: | 497,63670 Kč |













