
6280-8SG-315 | |
|---|---|
DigiKey Part Number | SC2178-ND |
Manufacturer | |
Manufacturer Product Number | 6280-8SG-315 |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 8 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,99000 Kč | 345,99 Kč |
| 10 | 294,12500 Kč | 2 941,25 Kč |
| 25 | 275,69320 Kč | 6 892,33 Kč |
| 50 | 262,53740 Kč | 13 126,87 Kč |
| 100 | 250,00950 Kč | 25 000,95 Kč |
| 300 | 231,37647 Kč | 69 412,94 Kč |
| 500 | 223,19472 Kč | 111 597,36 Kč |
| Unit Price without VAT: | 345,99000 Kč |
|---|---|
| Unit Price with VAT: | 418,64790 Kč |















