Parametric Equivalent

8280-8PG-522 | |
|---|---|
DigiKey Part Number | SC3451-ND |
Manufacturer | |
Manufacturer Product Number | 8280-8PG-522 |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 8 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8280-8PG-321 | Conxall/Switchcraft | 0 | 8280-8PG-321-ND | 210,04830 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,11000 Kč | 295,11 Kč |
| 10 | 250,72500 Kč | 2 507,25 Kč |
| 25 | 235,01640 Kč | 5 875,41 Kč |
| 50 | 223,80040 Kč | 11 190,02 Kč |
| 100 | 213,12030 Kč | 21 312,03 Kč |
| 300 | 197,23463 Kč | 59 170,39 Kč |
| 500 | 190,26014 Kč | 95 130,07 Kč |
| 1 000 | 181,19196 Kč | 181 191,96 Kč |
| Unit Price without VAT: | 295,11000 Kč |
|---|---|
| Unit Price with VAT: | 357,08310 Kč |

















