


DC1589A | |
|---|---|
DigiKey Part Number | 505-DC1589A-ND |
Manufacturer | |
Manufacturer Product Number | DC1589A |
Description | EVAL BOARD FOR LTC4425 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4425 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Capacitor Charger |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4425 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |





