


LTC4425IDD#PBF | |
|---|---|
DigiKey Part Number | LTC4425IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4425IDD#PBF |
Description | IC SUPERCAP CHARGER 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4425IDD#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
Applications Supercapacitor Charger | Supplier Device Package 12-DFN (3x3) |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 139,88900 Kč | 1 398,89 Kč |
| 25 | 129,75080 Kč | 3 243,77 Kč |
| 121 | 117,40314 Kč | 14 205,78 Kč |
| 363 | 111,51730 Kč | 40 480,78 Kč |
| 605 | 109,34162 Kč | 66 151,68 Kč |
| 1 089 | 107,19508 Kč | 116 735,44 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |













