



LTC4425IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC4425IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4425IMSE#PBF |
Description | IC SUPERCAP CHARGER 12-MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4425IMSE#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Supercapacitor Charger | Supplier Device Package 12-MSOP-EP |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,59200 Kč | 1 445,92 Kč |
| 37 | 130,47135 Kč | 4 827,44 Kč |
| 111 | 122,02676 Kč | 13 544,97 Kč |
| 259 | 117,07965 Kč | 30 323,63 Kč |
| 518 | 113,82172 Kč | 58 959,65 Kč |
| 1 036 | 111,14083 Kč | 115 141,90 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |




