



LTC4425IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4425IMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4425IMSE#TRPBF |
Description | IC SUPERCAP CHRGR DIO/MON 12MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4425IMSE#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Supercapacitor Charger | Supplier Device Package 12-MSOP-EP |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,40705 Kč | 271 017,62 Kč |
| Unit Price without VAT: | 108,40705 Kč |
|---|---|
| Unit Price with VAT: | 131,17253 Kč |




