Supercapacitor Charger PMIC 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supercapacitor Charger PMIC 12-DFN (3x3)
Introducing Power by Linear

LTC4425EDD#TRPBF

DigiKey Part Number
161-LTC4425EDD#TRPBFTR-ND - Tape & Reel (TR)
161-LTC4425EDD#TRPBFCT-ND - Cut Tape (CT)
161-LTC4425EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4425EDD#TRPBF
Description
IC SUPERCAP CHRGR DIO/MON 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supercapacitor Charger PMIC 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4425EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-WFDFN Exposed Pad
Applications
Supercapacitor Charger
Supplier Device Package
12-DFN (3x3)
Current - Supply
20µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10122,41800 Kč1 224,18 Kč
25113,37240 Kč2 834,31 Kč
100103,44030 Kč10 344,03 Kč
250100,55692 Kč25 139,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,02348 Kč227 558,70 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč