



7281-6SG-300 | |
|---|---|
DigiKey Part Number | SC2055-ND |
Manufacturer | |
Manufacturer Product Number | 7281-6SG-300 |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7281-6SG-300 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,70000 Kč | 231,70 Kč |
| 10 | 196,85500 Kč | 1 968,55 Kč |
| 25 | 184,52120 Kč | 4 613,03 Kč |
| 50 | 175,70760 Kč | 8 785,38 Kč |
| 100 | 167,32160 Kč | 16 732,16 Kč |
| 300 | 154,84790 Kč | 46 454,37 Kč |
| 500 | 149,37126 Kč | 74 685,63 Kč |
| 1 000 | 142,25036 Kč | 142 250,36 Kč |
| Unit Price without VAT: | 231,70000 Kč |
|---|---|
| Unit Price with VAT: | 280,35700 Kč |





















