



6282-6PG-3DC | |
|---|---|
DigiKey Part Number | SC1270-ND |
Manufacturer | |
Manufacturer Product Number | 6282-6PG-3DC |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-6PG-3DC Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 300,52300 Kč | 3 005,23 Kč |
| 25 | 281,70080 Kč | 7 042,52 Kč |
| 50 | 268,25780 Kč | 13 412,89 Kč |
| 100 | 255,45960 Kč | 25 545,96 Kč |
| 300 | 236,42067 Kč | 70 926,20 Kč |
| 500 | 228,06054 Kč | 114 030,27 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |

















