
6280-6PG-3DC | |
|---|---|
DigiKey Part Number | 6280-6PG-3DC-ND |
Manufacturer | |
Manufacturer Product Number | 6280-6PG-3DC |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 224,78400 Kč | 2 247,84 Kč |
| 25 | 210,69400 Kč | 5 267,35 Kč |
| 50 | 200,63580 Kč | 10 031,79 Kč |
| 100 | 191,06080 Kč | 19 106,08 Kč |
| 300 | 176,81787 Kč | 53 045,36 Kč |
| 500 | 170,56424 Kč | 85 282,12 Kč |
| 1 000 | 162,43339 Kč | 162 433,39 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |


















