
7291-6SG-3ES | |
|---|---|
DigiKey Part Number | SC3375-ND |
Manufacturer | |
Manufacturer Product Number | 7291-6SG-3ES |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-6SG-300 | Conxall/Switchcraft | 377 | SC2055-ND | 231,70000 Kč | Parametric Equivalent |
| 7292-6SG-3ES | Conxall/Switchcraft | 600 | SC3215-ND | 420,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,67000 Kč | 201,67 Kč |
| 10 | 171,28600 Kč | 1 712,86 Kč |
| 25 | 160,55400 Kč | 4 013,85 Kč |
| Unit Price without VAT: | 201,67000 Kč |
|---|---|
| Unit Price with VAT: | 244,02070 Kč |












